
| VFT1045BP-M3/4W | |
|---|---|
| DigiKey Part Number | VFT1045BP-M3/4WGI-ND | 
| Manufacturer | |
| Manufacturer Product Number | VFT1045BP-M3/4W | 
| Description | DIODE SCHOTTKY 45V 10A ITO220AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 45 V 10A Through Hole ITO-220AC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VFT1045BP-M3/4W Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 45 V | |
| Current - Average Rectified (Io) | 10A | |
| Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | ITO-220AC | |
| Operating Temperature - Junction | 200°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,07000 € | 1,07 € | 
| 50 | 0,40260 € | 20,13 € | 
| 100 | 0,38860 € | 38,86 € | 
| 500 | 0,35296 € | 176,48 € | 
| 1 000 | 0,33862 € | 338,62 € | 
| 2 000 | 0,32813 € | 656,26 € | 
| 5 000 | 0,31077 € | 1 553,85 € | 
| Unit Price without VAT: | 1,07000 € | 
|---|---|
| Unit Price with VAT: | 1,28400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France