Similar

VESD33A2-03S-G3-08 | |
|---|---|
DigiKey Part Number | VESD33A2-03S-G3-08GITR-ND - Tape & Reel (TR) VESD33A2-03S-G3-08GICT-ND - Cut Tape (CT) VESD33A2-03S-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VESD33A2-03S-G3-08 |
Description | TVS DIODE 33VWM 62.5VC SOT233 |
Customer Reference | |
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 15pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 2 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 33V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 35.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 62.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1.6A (8/20µs) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VESD33A2-03GHG3-08 | Vishay General Semiconductor - Diodes Division | 6 000 | 112-VESD33A2-03GHG3-08CT-ND | 0,06323 € | Similar |


