New at DigiKey
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
VCAN33A2-03GHE3-08

VCAN16A2-03GHE3A08

DigiKey Part Number
112-VCAN16A2-03GHE3A08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCAN16A2-03GHE3A08
Description
TVS DIODE 16VWM 28VC SOT323
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
28V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
140W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
16.7pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
16V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.1V
Package / Case
SC-70, SOT-323
Voltage - Clamping (Max) @ Ipp
28V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,07199 €1 079,85 €
Manufacturers Standard Package
Unit Price without VAT:0,07199 €
Unit Price with VAT:0,08639 €