VBT4060C-E3/8W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94678 €
Datasheet

Similar


onsemi
In Stock: 1 522
Unit Price: 0,95000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 195
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 300
Unit Price: 1,27000 €
Datasheet
MBRB15H50CT-E3/81
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT4060C-E3/8W

DigiKey Part Number
VBT4060C-E3/8W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VBT4060C-E3/8W
Description
DIODE ARR SCHOTT 60V 20A TO263AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
6 mA @ 60 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,79997 €6 399,76 €
Unit Price without VAT:0,79997 €
Unit Price with VAT:0,95996 €