Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBT2045CBP-E3/8W

DigiKey Part Number
VBT2045CBP-E3/8WGITR-ND - Tape & Reel (TR)
VBT2045CBP-E3/8WGICT-ND - Cut Tape (CT)
VBT2045CBP-E3/8WGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VBT2045CBP-E3/8W
Description
DIODE ARR SCHOTT 45V 10A TO263AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 10 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
2 mA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
200°C (Max)
Part Status
Active
Mounting Type
Surface Mount
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Technology
Schottky
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
45 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRVBB40L45CTT4Gonsemi3 061NRVBB40L45CTT4GOSCT-ND3,11000 €Similar
In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,57700 €15,77 €
1001,08210 €108,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,82315 €658,52 €
1 6000,76269 €1 220,30 €
2 4000,73191 €1 756,58 €
4 0000,69732 €2 789,28 €
5 6000,67684 €3 790,30 €
8 0000,66112 €5 288,96 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,94000 €