TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

V8P12-M3/86A

DigiKey Part Number
V8P12-M3/86AGITR-ND - Tape & Reel (TR)
V8P12-M3/86AGICT-ND - Cut Tape (CT)
V8P12-M3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8P12-M3/86A
Description
DIODE SCHOTTKY 120V 8A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
EDA/CAD Models
V8P12-M3/86A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 120 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,56500 €5,65 €
1000,44540 €44,54 €
5000,34650 €173,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,24677 €370,15 €
3 0000,23576 €707,28 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,02000 €