


V7NM63HM3/I | |
|---|---|
DigiKey Part Number | 112-V7NM63HM3/ITR-ND - Tape & Reel (TR) 112-V7NM63HM3/ICT-ND - Cut Tape (CT) 112-V7NM63HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V7NM63HM3/I |
Description | DIODE SCHOTTKY 60V 2.6A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.6A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 60 V |
Mfr | Capacitance @ Vr, F 1060pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 2.6A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 7 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,39870 € | 39,87 € |
| 500 | 0,30802 € | 154,01 € |
| 1 000 | 0,27882 € | 278,82 € |
| 2 000 | 0,25424 € | 508,48 € |
| 5 000 | 0,22763 € | 1 138,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,20418 € | 2 858,52 € |
| 28 000 | 0,19148 € | 5 361,44 € |
| 42 000 | 0,18538 € | 7 785,96 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

