
V6KM120DU-M3/I | |
---|---|
DigiKey Part Number | V6KM120DU-M3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V6KM120DU-M3/I |
Description | DIODE ARR SCHOTT 120V 3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 120 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,19494 € | 1 169,64 € |
12 000 | 0,18459 € | 2 215,08 € |
18 000 | 0,17739 € | 3 193,02 € |
30 000 | 0,17692 € | 5 307,60 € |
Unit Price without VAT: | 0,19494 € |
---|---|
Unit Price with VAT: | 0,23393 € |