
V6KL45DUHM3/I | |
|---|---|
DigiKey Part Number | V6KL45DUHM3/IGITR-ND - Tape & Reel (TR) V6KL45DUHM3/IGICT-ND - Cut Tape (CT) V6KL45DUHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6KL45DUHM3/I |
Description | DIODE ARRAY SCHOT 45V 6A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package FlatPAK 5x6 (Dual) |
Voltage - Forward (Vf) (Max) @ If 540 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72800 € | 7,28 € |
| 100 | 0,48050 € | 48,05 € |
| 500 | 0,37398 € | 186,99 € |
| 1 000 | 0,33968 € | 339,68 € |
| 2 000 | 0,31082 € | 621,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,27417 € | 1 645,02 € |
| 12 000 | 0,25574 € | 3 068,88 € |
| 18 000 | 0,24635 € | 4 434,30 € |
| 30 000 | 0,23606 € | 7 081,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

