
V6K100DU-M3/H | |
|---|---|
DigiKey Part Number | 112-V6K100DU-M3/HTR-ND - Tape & Reel (TR) 112-V6K100DU-M3/HCT-ND - Cut Tape (CT) 112-V6K100DU-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6K100DU-M3/H |
Description | DIODE ARR SCHOTT 100V 3A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 100 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35500 € | 35,50 € |
| 500 | 0,27380 € | 136,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,23427 € | 351,41 € |
| 3 000 | 0,21436 € | 643,08 € |
| 4 500 | 0,20421 € | 918,95 € |
| 7 500 | 0,19281 € | 1 446,08 € |
| 10 500 | 0,18605 € | 1 953,52 € |
| 15 000 | 0,17949 € | 2 692,35 € |
| 37 500 | 0,17574 € | 6 590,25 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |




