


V40DM45C-M3/I | |
---|---|
DigiKey Part Number | V40DM45C-M3/IGITR-ND - Tape & Reel (TR) V40DM45C-M3/IGICT-ND - Cut Tape (CT) V40DM45C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM45C-M3/I |
Description | DIODE ARR SCHOTT 45V 20A TO263AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V40DM45C-M3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.1 mA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,03000 € | 2,03 € |
10 | 1,36400 € | 13,64 € |
100 | 1,08320 € | 108,32 € |
500 | 0,88984 € | 444,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,75017 € | 1 500,34 € |
4 000 | 0,72699 € | 2 907,96 € |
Unit Price without VAT: | 2,03000 € |
---|---|
Unit Price with VAT: | 2,43600 € |