Similar

V3PM10HM3/I | |
|---|---|
DigiKey Part Number | 112-V3PM10HM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V3PM10HM3/I |
Description | DIODE SCHOTTKY 100V 2.1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Mfr | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2.1A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 560 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS30100HE-AU_R1_000A1 | Panjit International Inc. | 429 | 3757-SS30100HE-AU_R1_000A1CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14227 € | 1 422,70 € |
| Unit Price without VAT: | 0,14227 € |
|---|---|
| Unit Price with VAT: | 0,17072 € |


