



V40DM100C-M3/I | |
|---|---|
DigiKey Part Number | V40DM100C-M3/IGITR-ND - Tape & Reel (TR) V40DM100C-M3/IGICT-ND - Cut Tape (CT) V40DM100C-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40DM100C-M3/I |
Description | DIODE ARR SCHOT 100V 20A TO263AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V40DM100C-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | TO-263AC (SMPD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,85000 € | 18,50 € |
| 100 | 1,28100 € | 128,10 € |
| 500 | 1,03772 € | 518,86 € |
| 1 000 | 0,99802 € | 998,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,89391 € | 1 787,82 € |
| 4 000 | 0,83870 € | 3 354,80 € |
| 6 000 | 0,81537 € | 4 892,22 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,42000 € |

