



V35PWM45HM3/I | |
|---|---|
DigiKey Part Number | 112-V35PWM45HM3/ITR-ND - Tape & Reel (TR) 112-V35PWM45HM3/ICT-ND - Cut Tape (CT) 112-V35PWM45HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM45HM3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.1 mA @ 45 V | |
Capacitance @ Vr, F | 4020pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,54300 € | 15,43 € |
| 100 | 1,05760 € | 105,76 € |
| 500 | 0,85006 € | 425,03 € |
| 1 000 | 0,78645 € | 786,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,67286 € | 3 027,87 € |
| 9 000 | 0,64252 € | 5 782,68 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,88000 € |

