



V35PWM45-M3/I | |
|---|---|
DigiKey Part Number | 112-V35PWM45-M3/ITR-ND - Tape & Reel (TR) 112-V35PWM45-M3/ICT-ND - Cut Tape (CT) 112-V35PWM45-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM45-M3/I |
Description | DIODE SCHOTTKY 45V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.1 mA @ 45 V |
Series | Capacitance @ Vr, F 4020pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 35A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 35 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,33500 € | 13,35 € |
| 100 | 0,90830 € | 90,83 € |
| 500 | 0,72542 € | 362,71 € |
| 1 000 | 0,66664 € | 666,64 € |
| 2 000 | 0,64992 € | 1 299,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,56929 € | 2 561,80 € |
| 9 000 | 0,53538 € | 4 818,42 € |
| 13 500 | 0,53097 € | 7 168,10 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,49600 € |

