V40100CI-M3/P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V31103C-M3/P

DigiKey Part Number
112-V31103C-M3/P-ND
Manufacturer
Manufacturer Product Number
V31103C-M3/P
Description
DIODE ARR SCHOT 100V 15A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
730 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 897
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
500,85480 €42,74 €
1000,76570 €76,57 €
5000,60898 €304,49 €
1 0000,55858 €558,58 €
2 0000,51620 €1 032,40 €
5 0000,47076 €2 353,80 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,12400 €