



V30DM150CHM3/I | |
|---|---|
DigiKey Part Number | V30DM150CHM3/IGITR-ND - Tape & Reel (TR) V30DM150CHM3/IGICT-ND - Cut Tape (CT) V30DM150CHM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30DM150CHM3/I |
Description | DIODE ARR SCHOT 150V 15A TO263AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant |
Datasheet | Datasheet |
EDA/CAD Models | V30DM150CHM3/I Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 200 µA @ 150 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), Variant |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AC (SMPD) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,78300 € | 17,83 € |
| 100 | 1,23210 € | 123,21 € |
| 500 | 0,99658 € | 498,29 € |
| 1 000 | 0,95107 € | 951,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,85726 € | 1 714,52 € |
| 4 000 | 0,80379 € | 3 215,16 € |
| 6 000 | 0,77702 € | 4 662,12 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,30000 € |

