
V30120C-M3/4W | |
|---|---|
DigiKey Part Number | V30120C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V30120C-M3/4W |
Description | DIODE ARR SCHOT 120V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | V30120C-M3/4W Models |
Category | Voltage - Forward (Vf) (Max) @ If 970 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 50 | 1,13320 € | 56,66 € |
| 100 | 1,01850 € | 101,85 € |
| 500 | 0,81734 € | 408,67 € |
| 1 000 | 0,75270 € | 752,70 € |
| 2 000 | 0,69832 € | 1 396,64 € |
| 5 000 | 0,63952 € | 3 197,60 € |
| 10 000 | 0,61299 € | 6 129,90 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,77200 € |

