
| V2PM63LHM3/H | |
|---|---|
| DigiKey Part Number | 112-V2PM63LHM3/HTR-ND - Tape & Reel (TR) 112-V2PM63LHM3/HCT-ND - Cut Tape (CT) 112-V2PM63LHM3/HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | V2PM63LHM3/H | 
| Description | DIODE SCHOTTKY 60V 2A DO220AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 640 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 10 µA @ 60 V | |
| Capacitance @ Vr, F | 320pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-220AA (SMP) | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,34000 € | 0,34 € | 
| 10 | 0,23100 € | 2,31 € | 
| 100 | 0,18300 € | 18,30 € | 
| 500 | 0,13776 € | 68,88 € | 
| 1 000 | 0,12313 € | 123,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,08399 € | 251,97 € | 
| 6 000 | 0,07887 € | 473,22 € | 
| 9 000 | 0,07748 € | 697,32 € | 
| 15 000 | 0,07725 € | 1 158,75 € | 
| 21 000 | 0,07569 € | 1 589,49 € | 
| 30 000 | 0,07341 € | 2 202,30 € | 
| Unit Price without VAT: | 0,34000 € | 
|---|---|
| Unit Price with VAT: | 0,40800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France