
V2PM12L-M3/H | |
|---|---|
DigiKey Part Number | 112-V2PM12L-M3/HTR-ND - Tape & Reel (TR) 112-V2PM12L-M3/HCT-ND - Cut Tape (CT) 112-V2PM12L-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2PM12L-M3/H |
Description | DIODE SCHOTTKY 120V 1.8A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 1.8A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 120 V | |
Capacitance @ Vr, F | 180pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,10754 € | 53,77 € |
| 1 000 | 0,09573 € | 95,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06061 € | 181,83 € |
| 6 000 | 0,05658 € | 339,48 € |
| 9 000 | 0,05438 € | 489,42 € |
| 15 000 | 0,05326 € | 798,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

