
| V2P6XHM3/H | |
|---|---|
| DigiKey Part Number | 112-V2P6XHM3/HTR-ND - Tape & Reel (TR) 112-V2P6XHM3/HCT-ND - Cut Tape (CT) 112-V2P6XHM3/HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | V2P6XHM3/H | 
| Description | DIODE SCHOTTKY 60V 2A DO220AA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 640 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
| Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-220AA (SMP) | |
| Operating Temperature - Junction | -40°C ~ 175°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,28000 € | 0,28 € | 
| 10 | 0,17700 € | 1,77 € | 
| 100 | 0,15110 € | 15,11 € | 
| 500 | 0,11298 € | 56,49 € | 
| 1 000 | 0,10066 € | 100,66 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,05888 € | 176,64 € | 
| 6 000 | 0,05744 € | 344,64 € | 
| 9 000 | 0,05680 € | 511,20 € | 
| Unit Price without VAT: | 0,28000 € | 
|---|---|
| Unit Price with VAT: | 0,33600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France