
V2P6X-M3/H | |
|---|---|
DigiKey Part Number | 112-V2P6X-M3/HTR-ND - Tape & Reel (TR) 112-V2P6X-M3/HCT-ND - Cut Tape (CT) 112-V2P6X-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V2P6X-M3/H |
Description | DIODE SCHOTTKY 60V 2A DO220AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 240pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14030 € | 14,03 € |
| 500 | 0,10470 € | 52,35 € |
| 1 000 | 0,09317 € | 93,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,07533 € | 225,99 € |
| 6 000 | 0,06858 € | 411,48 € |
| 9 000 | 0,06227 € | 560,43 € |
| 15 000 | 0,05972 € | 895,80 € |
| 21 000 | 0,05953 € | 1 250,13 € |
| 30 000 | 0,05713 € | 1 713,90 € |
| 75 000 | 0,05302 € | 3 976,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

