



V20PWM15-M3/I | |
|---|---|
DigiKey Part Number | 112-V20PWM15-M3/ITR-ND - Tape & Reel (TR) 112-V20PWM15-M3/ICT-ND - Cut Tape (CT) 112-V20PWM15-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PWM15-M3/I |
Description | DIODE SCHOTTKY 150V 20A SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount SlimDPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Series | Capacitance @ Vr, F 950pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SlimDPAK |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -40°C ~ 175°C |
Current - Average Rectified (Io) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.47 V @ 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 0,93200 € | 9,32 € |
| 100 | 0,62260 € | 62,26 € |
| 500 | 0,48962 € | 244,81 € |
| 1 000 | 0,44683 € | 446,83 € |
| 2 000 | 0,41085 € | 821,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,37594 € | 1 691,73 € |
| 9 000 | 0,35125 € | 3 161,25 € |
| 13 500 | 0,33867 € | 4 572,05 € |
| 22 500 | 0,32912 € | 7 405,20 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

