



V20PW15CHM3/I | |
|---|---|
DigiKey Part Number | 112-V20PW15CHM3/ITR-ND - Tape & Reel (TR) 112-V20PW15CHM3/ICT-ND - Cut Tape (CT) 112-V20PW15CHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PW15CHM3/I |
Description | DIODE ARR SCHOTTKY 150V SLIMDPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 150 µA @ 150 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.24 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,38600 € | 13,86 € |
| 100 | 0,94440 € | 94,44 € |
| 500 | 0,75552 € | 377,76 € |
| 1 000 | 0,69478 € | 694,78 € |
| 2 000 | 0,68255 € | 1 365,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 0,59422 € | 2 673,99 € |
| 9 000 | 0,55920 € | 5 032,80 € |
| 13 500 | 0,55764 € | 7 528,14 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |

