



V20PL60-M3/86A | |
|---|---|
DigiKey Part Number | V20PL60-M3/86AGITR-ND - Tape & Reel (TR) V20PL60-M3/86AGICT-ND - Cut Tape (CT) V20PL60-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V20PL60-M3/86A |
Description | DIODE SCHOTTKY 60V 5.5A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5.5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 590 mV @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 4 mA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 5.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,65580 € | 65,58 € |
| 500 | 0,51680 € | 258,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,44931 € | 673,97 € |
| 3 000 | 0,41533 € | 1 245,99 € |
| 4 500 | 0,39802 € | 1 791,09 € |
| 7 500 | 0,37857 € | 2 839,28 € |
| 10 500 | 0,36706 € | 3 854,13 € |
| 15 000 | 0,35587 € | 5 338,05 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

