
V20100C-M3/4W | |
|---|---|
DigiKey Part Number | V20100C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | V20100C-M3/4W |
Description | DIODE ARR SCHOT 100V 10A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 800 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS60H100CT | STMicroelectronics | 652 | 497-3812-5-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 0,98580 € | 49,29 € |
| 100 | 0,88390 € | 88,39 € |
| 500 | 0,70518 € | 352,59 € |
| 1 000 | 0,64771 € | 647,71 € |
| 2 000 | 0,59939 € | 1 198,78 € |
| 5 000 | 0,54712 € | 2 735,60 € |
| 10 000 | 0,51484 € | 5 148,40 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

