


SMPC40ANHM3/I | |
|---|---|
DigiKey Part Number | 112-SMPC40ANHM3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC40ANHM3/I |
Description | TVS DIODE 40VWM 64.5VC TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case TO-277, 3-PowerDFN |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 23.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,30721 € | 1 996,86 € |
| 13 000 | 0,29736 € | 3 865,68 € |
| Unit Price without VAT: | 0,30721 € |
|---|---|
| Unit Price with VAT: | 0,36865 € |

