



V15PN50-M3/87A | |
|---|---|
DigiKey Part Number | V15PN50-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V15PN50-M3/87A |
Description | DIODE SCHOTTKY 50V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 560 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 3 mA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DST1550S | Littelfuse Inc. | 19 669 | F10106CT-ND | 1,63000 € | Similar |
| FSV2050V | onsemi | 5 234 | FSV2050VCT-ND | 1,88000 € | Similar |
| PMEG045T050EPDZ | Nexperia USA Inc. | 0 | 1727-7494-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,43519 € | 2 828,74 € |
| Unit Price without VAT: | 0,43519 € |
|---|---|
| Unit Price with VAT: | 0,52223 € |




