



V10PN50-M3/86A | |
|---|---|
DigiKey Part Number | V10PN50-M3/86AGITR-ND - Tape & Reel (TR) V10PN50-M3/86AGICT-ND - Cut Tape (CT) V10PN50-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10PN50-M3/86A |
Description | DIODE SCHOTTKY 50V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277A (SMPC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,75000 € | 7,50 € |
| 100 | 0,49490 € | 49,49 € |
| 500 | 0,38562 € | 192,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,33250 € | 498,75 € |
| 3 000 | 0,30575 € | 917,25 € |
| 4 500 | 0,29212 € | 1 314,54 € |
| 7 500 | 0,27681 € | 2 076,07 € |
| 10 500 | 0,26774 € | 2 811,27 € |
| 15 000 | 0,25893 € | 3 883,95 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


