


V15PL63HM3/H | |
|---|---|
DigiKey Part Number | 112-V15PL63HM3/HTR-ND - Tape & Reel (TR) 112-V15PL63HM3/HCT-ND - Cut Tape (CT) 112-V15PL63HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V15PL63HM3/H |
Description | DIODE SCHOTTKY 60V 15A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Mfr | Capacitance @ Vr, F 3000pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 15 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,01400 € | 10,14 € |
| 100 | 0,67990 € | 67,99 € |
| 500 | 0,53664 € | 268,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,46704 € | 700,56 € |
| 3 000 | 0,43201 € | 1 296,03 € |
| 4 500 | 0,41416 € | 1 863,72 € |
| 7 500 | 0,39412 € | 2 955,90 € |
| 10 500 | 0,38224 € | 4 013,52 € |
| 15 000 | 0,37071 € | 5 560,65 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,92000 € |

