


V10P6HM3_A/H | |
---|---|
DigiKey Part Number | 112-V10P6HM3_A/HTR-ND - Tape & Reel (TR) 112-V10P6HM3_A/HCT-ND - Cut Tape (CT) 112-V10P6HM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P6HM3_A/H |
Description | DIODE SCHOTTKY 60V 10A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | V10P6HM3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.9 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,95000 € | 0,95 € |
10 | 0,60400 € | 6,04 € |
100 | 0,47890 € | 47,89 € |
500 | 0,37368 € | 186,84 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,26251 € | 393,77 € |
3 000 | 0,25884 € | 776,52 € |
Unit Price without VAT: | 0,95000 € |
---|---|
Unit Price with VAT: | 1,14000 € |