



V10P45HM3_A/I | |
|---|---|
DigiKey Part Number | 112-V10P45HM3_A/ITR-ND - Tape & Reel (TR) 112-V10P45HM3_A/ICT-ND - Cut Tape (CT) 112-V10P45HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10P45HM3_A/I |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 800 µA @ 45 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,61220 € | 61,22 € |
| 500 | 0,48112 € | 240,56 € |
| 1 000 | 0,43892 € | 438,92 € |
| 2 000 | 0,40345 € | 806,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 0,35560 € | 2 311,40 € |
| 13 000 | 0,33339 € | 4 334,07 € |
| 19 500 | 0,32211 € | 6 281,15 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

