Diode 120 V 10A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 10A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

V10P12-M3/86A

DigiKey Part Number
112-V10P12-M3/86ATR-ND - Tape & Reel (TR)
112-V10P12-M3/86ACT-ND - Cut Tape (CT)
112-V10P12-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V10P12-M3/86A
Description
DIODE SCHOTTKY 120V 10A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 120 V 10A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 10 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
400 µA @ 120 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277A (SMPC)
Voltage - DC Reverse (Vr) (Max)
120 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV10120Vonsemi5 715FSV10120VCT-ND1,39000 €Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74100 €7,41 €
1000,48940 €48,94 €
5000,38116 €190,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,32855 €492,82 €
3 0000,30205 €906,15 €
4 5000,28855 €1 298,47 €
7 5000,27339 €2 050,43 €
10 5000,26441 €2 776,30 €
15 0000,25568 €3 835,20 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,41600 €