
V10KM45DUHM3/H | |
|---|---|
DigiKey Part Number | V10KM45DUHM3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V10KM45DUHM3/H |
Description | DIODE ARRAY SCHOT 45V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 5A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 2 Independent | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case 8-PowerTDFN |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package FlatPAK 5x6 (Dual) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,33487 € | 1 004,61 € |
| Unit Price without VAT: | 0,33487 € |
|---|---|
| Unit Price with VAT: | 0,40184 € |

