MFR Recommended




UH6PJHM3_A/I | |
|---|---|
DigiKey Part Number | UH6PJHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH6PJHM3_A/I |
Description | DIODE STANDARD 600V 6A TO277A |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Series | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6ESH06HM3/87A | Vishay General Semiconductor - Diodes Division | 0 | VS-6ESH06HM3/87A-ND | 0,31205 € | MFR Recommended |
| FES10J | onsemi | 4 143 | FES10JCT-ND | 1,68000 € | Similar |



