Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UH5JT-E3/4W | |
|---|---|
DigiKey Part Number | UH5JT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | UH5JT-E3/4W |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UH5JT-E3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 40 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | 2,16000 € | Similar |
| STTH5R06D | STMicroelectronics | 1 552 | 497-2746-5-ND | 1,39000 € | Direct |
| APT15D60KG | Microchip Technology | 749 | APT15D60KG-ND | 1,50000 € | Similar |
| BYC5-600,127 | WeEn Semiconductors | 15 941 | 1740-1286-ND | 1,19000 € | Similar |
| DSEI12-06A | IXYS | 291 | DSEI12-06A-ND | 3,72000 € | Similar |








