Direct

UH1DHE3/61T | |
|---|---|
DigiKey Part Number | UH1DHE3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UH1DHE3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | UH1DHE3/61T Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UH1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | UH1DHE3_A/H-ND | 0,15296 € | Direct |
| ES1D | onsemi | 437 342 | ES1DFSCT-ND | 0,44000 € | Similar |
| ES1D-13-F | Diodes Incorporated | 59 899 | ES1D-FDICT-ND | 0,43000 € | Similar |
| MURS1D-TP | MCC (Micro Commercial Components) | 0 | MURS1D-TP-ND | 0,07490 € | Similar |
| S1D | onsemi | 231 826 | S1DFSCT-ND | 0,31000 € | Similar |




