Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UH10JT-E3/4W | |
|---|---|
DigiKey Part Number | UH10JT-E3/4W-ND |
Manufacturer | |
Manufacturer Product Number | UH10JT-E3/4W |
Description | DIODE STANDARD 600V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Current - Average Rectified (Io) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-ETH0806-M3 | Vishay General Semiconductor - Diodes Division | 600 | VS-ETH0806-M3-ND | 2,16000 € | Similar |
| APT15D60KG | Microchip Technology | 749 | APT15D60KG-ND | 1,50000 € | Similar |
| DSEI12-06A | IXYS | 291 | DSEI12-06A-ND | 3,72000 € | Similar |
| DSEI8-06A | IXYS | 9 575 | DSEI8-06A-ND | 3,11000 € | Similar |
| DSEP15-06A | IXYS | 108 | DSEP15-06A-ND | 3,53000 € | Similar |








