Diode 200 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Through Hole DO-201AD
SB540-E3/51

UG4D-E3/54

DigiKey Part Number
UG4D-E3/54GITR-ND - Tape & Reel (TR)
UG4D-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UG4D-E3/54
Description
DIODE STANDARD 200V 4A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 4 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,75600 €7,56 €
1000,49920 €49,92 €
5000,38912 €194,56 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4000,33855 €473,97 €
2 8000,31113 €871,16 €
4 2000,29716 €1 248,07 €
7 0000,28147 €1 970,29 €
9 8000,27217 €2 667,27 €
14 0000,26314 €3 683,96 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €