
UF4007-M3/73 | |
|---|---|
DigiKey Part Number | 112-UF4007-M3/73CT-ND - Cut Tape (CT) 112-UF4007-M3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-M3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18290 € | 18,29 € |
| 500 | 0,14038 € | 70,19 € |
| 1 000 | 0,12299 € | 122,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12137 € | 364,11 € |
| 6 000 | 0,11565 € | 693,90 € |
| 9 000 | 0,09026 € | 812,34 € |
| 15 000 | 0,08490 € | 1 273,50 € |
| 21 000 | 0,08172 € | 1 716,12 € |
| 30 000 | 0,07863 € | 2 358,90 € |
| 75 000 | 0,07330 € | 5 497,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

