
UF4007-E3/73 | |
|---|---|
DigiKey Part Number | UF4007-E3/73GICT-ND - Cut Tape (CT) UF4007-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF4007-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4007-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,18010 € | 18,01 € |
| 500 | 0,13804 € | 69,02 € |
| 1 000 | 0,12243 € | 122,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12144 € | 364,32 € |
| 6 000 | 0,10349 € | 620,94 € |
| 9 000 | 0,09826 € | 884,34 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |










