
SMPZ3929B-M3/84A | |
|---|---|
DigiKey Part Number | 112-SMPZ3929B-M3/84ATR-ND - Tape & Reel (TR) 112-SMPZ3929B-M3/84ACT-ND - Cut Tape (CT) 112-SMPZ3929B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMPZ3929B-M3/84A |
Description | DIODE ZENER 15V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 11.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-220AA (SMP) |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19900 € | 19,90 € |
| 500 | 0,14982 € | 74,91 € |
| 1 000 | 0,13396 € | 133,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11377 € | 341,31 € |
| 6 000 | 0,10360 € | 621,60 € |
| 9 000 | 0,09841 € | 885,69 € |
| 15 000 | 0,09258 € | 1 388,70 € |
| 21 000 | 0,08912 € | 1 871,52 € |
| 30 000 | 0,08577 € | 2 573,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61200 € |

