
TZX8V2C-TAP | |
|---|---|
DigiKey Part Number | 112-TZX8V2C-TAPCT-ND - Cut Tape (CT) 112-TZX8V2C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX8V2C-TAP |
Description | DIODE ZENER 8.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1 000 | 0,10619 € | 106,19 € |
| 2 000 | 0,09521 € | 190,42 € |
| 5 000 | 0,08331 € | 416,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07595 € | 759,50 € |
| 20 000 | 0,06976 € | 1 395,20 € |
| 30 000 | 0,06661 € | 1 998,30 € |
| 50 000 | 0,06306 € | 3 153,00 € |
| 70 000 | 0,06096 € | 4 267,20 € |
| 100 000 | 0,05892 € | 5 892,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

