
TZX6V8B-TR | |
|---|---|
DigiKey Part Number | TZX6V8B-TRGITR-ND - Tape & Reel (TR) TZX6V8B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX6V8B-TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 1 µA @ 3.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C6V8-T50A | onsemi | 14 738 | BZX79C6V8-T50ACT-ND | 0,19000 € | Upgrade |
| 1N4461 | Microchip Technology | 196 | 1N4461MS-ND | 8,96000 € | Similar |
| 1N5235B | onsemi | 5 526 | 1N5235BFS-ND | 0,14000 € | Similar |
| 1N5235B TR PBFREE | Central Semiconductor Corp | 7 543 | 1514-1N5235BTRPBFREECT-ND | 0,40000 € | Similar |
| 1N5235BTR | onsemi | 37 520 | 1N5235BFSCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12132 € | 60,66 € |
| 1 000 | 0,10810 € | 108,10 € |
| 2 000 | 0,09695 € | 193,90 € |
| 5 000 | 0,08487 € | 424,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07740 € | 774,00 € |
| 20 000 | 0,07111 € | 1 422,20 € |
| 30 000 | 0,06791 € | 2 037,30 € |
| 50 000 | 0,06431 € | 3 215,50 € |
| 70 000 | 0,06218 € | 4 352,60 € |
| 100 000 | 0,06011 € | 6 011,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

