
BZG05C4V3-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C4V3-M3-08TR-ND - Tape & Reel (TR) 112-BZG05C4V3-M3-08CT-ND - Cut Tape (CT) 112-BZG05C4V3-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C4V3-M3-08 |
Description | DIODE ZENER 4.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C4V3-M3-08 Models |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47700 € | 4,77 € |
| 100 | 0,30840 € | 30,84 € |
| 500 | 0,23594 € | 117,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,20067 € | 301,00 € |
| 3 000 | 0,18289 € | 548,67 € |
| 4 500 | 0,17383 € | 782,24 € |
| 7 500 | 0,16365 € | 1 227,38 € |
| 10 500 | 0,15761 € | 1 654,90 € |
| 15 000 | 0,15175 € | 2 276,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

