
TZX2V7C-TAP | |
|---|---|
DigiKey Part Number | TZX2V7C-TAPGICT-ND - Cut Tape (CT) TZX2V7C-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TZX2V7C-TAP |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 mV | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16040 € | 16,04 € |
| 500 | 0,11990 € | 59,95 € |
| 1 000 | 0,10682 € | 106,82 € |
| 2 000 | 0,09579 € | 191,58 € |
| 5 000 | 0,08383 € | 419,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07644 € | 764,40 € |
| 20 000 | 0,07021 € | 1 404,20 € |
| 30 000 | 0,06704 € | 2 011,20 € |
| 50 000 | 0,06348 € | 3 174,00 € |
| 70 000 | 0,06137 € | 4 295,90 € |
| 100 000 | 0,05932 € | 5 932,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

