
TZX20A-TR | |
|---|---|
DigiKey Part Number | 112-TZX20A-TR-ND - Tape & Reel (TR) 112-TZX20A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX20A-TR |
Description | DIODE ZENER 20V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,03174 € | 15,87 € |
| 1 000 | 0,02917 € | 29,17 € |
| 2 000 | 0,02788 € | 55,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02890 € | 289,00 € |
| 20 000 | 0,02612 € | 522,40 € |
| 30 000 | 0,02059 € | 617,70 € |
| 50 000 | 0,01925 € | 962,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

