
TZQ5232B-GS18 | |
|---|---|
DigiKey Part Number | 112-TZQ5232B-GS18TR-ND - Tape & Reel (TR) 112-TZQ5232B-GS18CT-ND - Cut Tape (CT) 112-TZQ5232B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5232B-GS18 |
Description | DIODE ZENER 5.6V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,03430 € | 3,43 € |
| 500 | 0,03260 € | 16,30 € |
| 1 000 | 0,02917 € | 29,17 € |
| 2 000 | 0,02874 € | 57,48 € |
| 5 000 | 0,02831 € | 141,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02402 € | 240,20 € |
| 20 000 | 0,02230 € | 446,00 € |
| 30 000 | 0,02186 € | 655,80 € |
| 50 000 | 0,02085 € | 1 042,50 € |
| 70 000 | 0,01887 € | 1 320,90 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

