
TZQ5222B-GS18 | |
---|---|
DigiKey Part Number | 112-TZQ5222B-GS18TR-ND - Tape & Reel (TR) 112-TZQ5222B-GS18CT-ND - Cut Tape (CT) 112-TZQ5222B-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZQ5222B-GS18 |
Description | DIODE ZENER 2.5V 500MW SOD80 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.5 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,16600 € | 1,66 € |
100 | 0,09580 € | 9,58 € |
500 | 0,06726 € | 33,63 € |
1 000 | 0,04117 € | 41,17 € |
2 000 | 0,03989 € | 79,78 € |
5 000 | 0,03860 € | 193,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03260 € | 326,00 € |
20 000 | 0,02659 € | 531,80 € |
30 000 | 0,02459 € | 737,70 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26400 € |