
TZMC47-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC47-GS08TR-ND - Tape & Reel (TR) 112-TZMC47-GS08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZMC47-GS08 |
Description | DIODE ZENER 47V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12540 € | 12,54 € |
| 500 | 0,09300 € | 46,50 € |
| 1 000 | 0,08252 € | 82,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,07114 € | 177,85 € |
| 5 000 | 0,06410 € | 320,50 € |
| 7 500 | 0,06050 € | 453,75 € |
| 12 500 | 0,05646 € | 705,75 € |
| 17 500 | 0,05407 € | 946,23 € |
| 25 000 | 0,05174 € | 1 293,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

